onsemi NCP1203D100R2

Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1203D100R2.

IHS

Datasheet15 pages18 years ago

Augswan

CAD Models

Download onsemi NCP1203D100R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
Stock
541,335
1,006,832
Authorized Distributors
0
2
Efficiency
-
-
Min Input Voltage
-
8.4 V
Max Input Voltage
-
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
250 mA
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
115 kHz
115 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Switching Controller, Current-mode, 0.25A, 116kHz Switching Freq-Max, CMOS, PDSO8
DC-to-DC Converter Control Circuits | IC REG BUCK BST ADJ 1.5A 8SOIC
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin

Descriptions

Descriptions of onsemi NCP1203D100R2 provided by its distributors.

Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDSO8
Off-Line Controllers 100KHz Current Mode No-Cancel/No-Return
IC OFFLINE SWITCH FLYBACK 8SOIC
IC CTRLR PWM CM UVLO HV 8SOIC
SWITCHING CONTROLLER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd