What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1201P60

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDIP8
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1201P60.

IHS

Datasheet19 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1201P60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.481
Stock
178,992
239,732
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
250 mA
Power Rating
-
-
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
72 kHz
72 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A
onsemiUC3845N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi NCP1201P60 provided by its distributors.

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDIP8
Off-Line Controllers Current Mode PWM No-Cancel/No-Return
NCP1201 Over Load Over Temperature Short Circuit Tube e0 dc ac converter 11V 4.45mm 60kHz -40C~150C TJ
16V(Max) Flyback 60KHz No short circuit,Over temperature,overload 83% 500V PDIP-8 Through hole mounting 9.78mm*7.62mm*4.45mm
IC OFFLINE SWITCH FLYBACK 8DIP
AC Switching Converter Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd