onsemi NCP1117DTARKG

NCP1117 Series 1 A 1.25-18.8 V Adj Output LDO Positive Voltage Regulator-TO-252
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DTARKG.

IHS

Datasheet19 pages5 years ago

Master Electronics

onsemi

Augswan

Newark

Inventory History

3 month trend:
-37.34%

CAD Models

Download onsemi NCP1117DTARKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.76
$ 0.76
Stock
2,291,301
297,184
297,184
Authorized Distributors
6
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
18.8 V
18.8 V
18.8 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
18.8 V
18.8 V
18.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NCV1117 Series 1.2 V 1 A Adjustable Output LDO Voltage Regulator -TO-252
NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - TO-252
MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP1117DTARKG provided by its distributors.

NCP1117 Series 1 A 1.25-18.8 V Adj Output LDO Positive Voltage Regulator-TO-252
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj
Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PSSO2
73dB@(120Hz) 1A Adjustable 1.25V~18.8V Positive 20V TO-252 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin (2+Tab) DPAK T/R
Adjustable Regulator, 1.25V~20V, 1A, 73dB(120Hz), 10mA, +Pos, SOP-14, SMD, Adhesive Mount, 2.51mm H
Low voltage differential Regulator (LDO)
NCP1117DTA Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 2.38mm 1A 1.86W
LDO REGULATOR ADJ. 1.25-18.8V 1% 1A DPAK
IC, VOLTAGE REGULATOR; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 18.8V; Output Current: 1A; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DTARKG.