onsemi NCP1117DT15G

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.5 V
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT15G.

IHS

Datasheet19 pages5 years ago

Newark

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT15G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.13
Stock
232,244
2,234,105
Authorized Distributors
3
4
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
11.5 V
11.5 V
Min Output Voltage
1.47 V
1.47 V
Max Output Voltage
1.53 V
1.53 V
Accuracy
1 %
1 %
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP1117DT15G provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.5 V
NCP1117 Series 1 A 1.5 V Fixed Output Positive Voltage LDO Regulator-TO-252
NCP1117DT15G, LDO VOLTAGE REGULATOR,2.2A,1.5V +/-1%,MAXIMUM OF 20 VIN,3-PIN DPAK
LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK Tube
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:20V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1.07V; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT15G.
  • NCP1117DT15G..