What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7WZ32L8X

OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V

$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ32L8X.

IHS

Datasheet8 pages3 years ago

Fairchild Semiconductor

Electro Sonic

onsemi

Future Electronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download onsemi NC7WZ32L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 32mA 32mA 0.4mm
OR NLX2G32 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 250mW 32mA 32mA
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA OR Gate LCX 32mA SMD mount 2.1mm*2.4mm*800μm
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86YZPR
OR XOR 74LVC2G86 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 500mum 32mA 32mA 5.5V

Descriptions

Descriptions of onsemi NC7WZ32L8X provided by its distributors.

OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
TinyLogic UHS Dual 2-Input OR Gate
OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, QCC8
Or Gate, 2 I/P, -40 To 85Deg C; |Onsemi NC7WZ32L8X
OR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R
Logic Gates Dl 2-Input OR Gate
IC GATE OR UHS DUAL 2INP 8MCRPAK
IC GATE OR 2CH 2-INP 8-MICROPAK
The NC7WZ32 is a dual 2-Input OR Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd