onsemi NC7SP17P5X

TinyLogic ULP Single Buffer with Schmitt Trigger Input
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP17P5X.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

Future Electronics

Inventory History

3 month trend:
-7.05%

CAD Models

Download onsemi NC7SP17P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
$ 0.073
Stock
1,399,765
1,142,207
1,142,207
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
500 µA
1.7 mA
1.7 mA
High Level Output Current
-2.6 mA
-4 mA
-4 mA
Propagation Delay
46.3 ns
7.5 ns
7.5 ns
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-07-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S04
1 24mA 0.9V~3.6V 24mA 1 SC-88A Buffer/Driver/Transceiver ROHS
Schmitt Trigger 1 24mA 0.9V~3.6V 24mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NC7SP17P5X provided by its distributors.

TinyLogic ULP Single Buffer with Schmitt Trigger Input
Buffer, Non-Inverting, Push-Pull, Schmitt Trigger, 900nA, 900mV, 3.6V, 2.6mA, SC-70-5, SMD, Adhesive Mount, 2mm × 1.25mm × 1.1mm
IC, NC7SP, SMD; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Range:900mV to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:717; Logic IC Base Number:7; Logic IC Family:7SP; Logic IC Function:Ulp Single Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SP17 is a single buffer with Schmitt trigger input from Fairchild’s Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP17, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP17P5X.