Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV158P6X

Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV158P6X.

IHS

Datasheet9 pages22 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-02-27
LTD Date2012-02-27

Related Parts

Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R / IC DECODER/DEMUX ULP-A SC70-6

Descriptions

Descriptions of onsemi NC7SV158P6X provided by its distributors.

Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
AUP/ULP/V R-PDSO-G6 1x 2:1 7SV logic switch 1.2V 2mm 24mA 24mA -40C~85C
Multiplexer 1-Element CMOS 2-IN 6-Pin SC-70 T/R
TinyLogic ULP-A 2-Input Inverting Multiplexer
single-phase 1 900mV 3.6V 24mA 24mA SC-70-6,SC-88 SMD mount
IC MUX ULP-A 2-INP NONINV SC70-6
MULTIPLEXERS / DEMULTIPLEXERS;
The NC7SV158 is a single 2-input Inverting Multiplexer from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV158 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd