onsemi NBSG86AMNR2G

SiGe Differential Smart Gate, 2.5 V / 3.3 V, with Output Level Select
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG86AMNR2G.

IHS

Datasheet17 pages8 years ago

onsemi

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download onsemi NBSG86AMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.204
$ 28.204
Stock
156,374
202,990
202,990
Authorized Distributors
0
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
16
-
-
Logic Function
Multi Function
-
-
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
220 ps
220 ps
220 ps
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination
NLSF302 Series 5.5 V Surface Mount Quad 2-Input NOR Gate - QFN-16
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate NLSF30 8mA QFN SMD mount,glue mount 3mm*3mm*950μm
Texas InstrumentsSN74AUC32RGYR
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate QFN 14-Pin
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, DHVQFN

Descriptions

Descriptions of onsemi NBSG86AMNR2G provided by its distributors.

SiGe Differential Smart Gate, 2.5 V / 3.3 V, with Output Level Select
Multi Function Gate 1-Element 2-IN 16-Pin QFN EP T/R
IC SMART GATE SIGE DIFF 16QFN / Configurable Multiple Function Configurable 2 Circuit 2 Input 16-QFN (3x3)
Ic,logic Gate,2-In Multi-Func,ecl,llcc,16Pin,plastic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd