onsemi NBSG86AMN

Multi Function Gate 1-Element 2-IN 16-Pin QFN EP Tube
$ 25.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG86AMN.

HQonline

Datasheet14 pages14 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBSG86AMN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.07
$ 28.204
Stock
223,129
187,797
Authorized Distributors
1
2
Case/Package
QFN
QFN
Number of Pins
16
-
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
220 ps
220 ps
Low Level Output Current
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-06
LTD Date2009-02-06

Related Parts

2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate NLSF30 8mA QFN SMD mount,glue mount 3mm*3mm*950μm
NLSF302 Series 5.5 V Surface Mount Quad 2-Input NOR Gate - QFN-16
Texas InstrumentsSN74AUC32RGYR
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate QFN 14-Pin
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, DHVQFN

Descriptions

Descriptions of onsemi NBSG86AMN provided by its distributors.

Multi Function Gate 1-Element 2-IN 16-Pin QFN EP Tube
86 Configurable Multiple Function Tube NBSG86A multiple gates 3mm 215ps 2.5V -25mA
2.375V 3.465V QFN SMD mount 3mm*3mm*870μm
Logic Gates 2.5V/3.3V SiGe Diff
Driver IC; Logic Type:Gate; Package/Case:16-QFN; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Supply Voltage:3.3V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd