onsemi NBC12430FAG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12430FAG.

IHS

Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

Verical

Mouser

DigiKey

CAD Models

Download onsemi NBC12430FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.578
Stock
105,259
204,261
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2003 0C~70C 7mm 800MHz
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Renesas84330CYLN
700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer

Descriptions

Descriptions of onsemi NBC12430FAG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 6Weeks 0C~70C 7mm 75mA
Clock Synthesis ICs 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 32-Pin LQFP Tray
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin LQFP Frame
Pll Clock Generator, 800Mhz, Lqfp-32
Clock Generator, 800MHz, CMOS, PQFP32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd