onsemi NBC12429AMNG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429AMNG.

IHS

Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NBC12429AMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.05
Stock
165,387
223,629
Authorized Distributors
0
4
Case/Package
QFN
QFN EP
Number of Pins
32
32
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
Texas InstrumentsCDC421312RGET
PLL Clock Generator Single 312.5MHz 24-Pin VQFN EP T/R
Silicon LabSL28PCIE26ALI
Programmable PLL Clock Generator Single 100MHz 32-Pin QFN EP
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi NBC12429AMNG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
QUAD Obsolete Surface Mount CMOS PLL Clock Generator IC 2009 -40C~85C 5mm 75mA
Programmable PLL Clock Synthesizer Single 32-Pin QFN EP Rail
Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 32-Pin QFN EP Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd