onsemi NBC12429AFA

QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2007 -40C~85C 7mm 400MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429AFA.

IHS

Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NBC12429AFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.785
Stock
160,312
135,525
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
-
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2003 0C~70C 7mm 400MHz

Descriptions

Descriptions of onsemi NBC12429AFA provided by its distributors.

QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2007 -40C~85C 7mm 400MHz
Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 32-Pin LQFP Tray
Clock Synthesis ICs 3.3V/5V Programmable No-Cancel/No-Return
400 MHz OTHER CLOCK GENERATOR PQFP32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd