Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3V8312CFAR2G

Low Skew Clock Driver, NB3V Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
$ 7.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3V8312CFAR2G.

IHS

Datasheet11 pages11 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-61.35%

CAD Models

Download onsemi NB3V8312CFAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.437
$ 4.99
Stock
230,669
157,679
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
2 V
2 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Skew Clock Driver, 9940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Renesas83940DYILF
Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32

Descriptions

Descriptions of onsemi NB3V8312CFAR2G provided by its distributors.

Low Skew Clock Driver, NB3V Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
Clock Fanout Buffer 12-OUT 1-IN 1:12 32-Pin LQFP T/R
Clk Divider/Fanout Buffer, -40 To 85Degc; |Onsemi NB3V8312CFAR2G
1.6V~3.465V 250MHz LQFP-32(7x7) Clock Buffers, Drivers ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd