Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N108KMNG

Clock Buffer, Driver, Fanout, 400 MHz, 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N108KMNG.

IHS

Datasheet10 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.53%

CAD Models

Download onsemi NB3N108KMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output
MicrochipSY89202UMG
Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Silicon LabSI53321-B-GM
Low Skew Clock Driver, 53321 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC32

Descriptions

Descriptions of onsemi NB3N108KMNG provided by its distributors.

Clock Buffer, Driver, Fanout, 400 MHz, 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:8 Differential, 3.3 V, with HCSL Outputs
NB3N108K Series 1:8 Differential Fanout Clock Driver, QFN-32
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
Low Skew Clock Driver, 3N Series, 8 True Output(s), 0 Inverted Output(s), QCC32
3V 3.6V 1.1ns 400MHz HCSL,LVCMOS,LVDS,LVPECL,LVTTL QFN SMD mount 5mm(Length)*950μm(height)
NB3N108KMNG, CLOCK DRIVER HCSL HCSL, LVDS, 32-PIN QFN
CLK DRIVER/FANOUT BUFFER, -40 TO 85DEGC;
HCSL LVCMOS LVDS LVPECL LVTTL NB3N108 32-VFQFN Exposed Pad ACTIVE (Last Updated: 1week ago) clock driver 5mm 230mA 1.1ns 400MHz
Clock Fanout Buffer, 400Mhz, Qfn-32; Clock Ic Type:Clock Driver, Fanout Buffer; Frequency:400Mhz; No. Of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB3N108KMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N108KMNG.