Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB2305AI1DTG

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP Rail
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2305AI1DTG.

IHS

Datasheet11 pages11 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2305AI1DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.693
$ 0.693
Stock
317,393
264,777
264,777
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTLC271CPWR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC271CPW
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
MicrochipMCP603T-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601T-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP

Descriptions

Descriptions of onsemi NB2305AI1DTG provided by its distributors.

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP Rail
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
NB2305AI1DTG, PLL CLOCK BUFFER, 15 - 133 MHZ, 8-PIN TSSOP
DUAL Obsolete GULL WING Surface Mount Zero Delay Buffer IC 2010 -40C~85C 0.25ns 3.1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd