What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MURS480ET3G

Rectifier Diode, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon

$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS480ET3G.

IHS

Datasheet5 pages8 years ago

JRH Electronics

Newark

onsemi

TME

Inventory History

3 month trend:
+44.66%

CAD Models

Download onsemi MURS480ET3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 5A 2-Pin DO-214AB Plastic T/R
STMicroelectronicsSTTH310S
Rectifier Diode Switching 1KV 3A 75ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 3A SMC
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB
DIODE, RECTIFIER, FAST, VR 800V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 500NS, CJ 34PF
DIODE, RECTIFIER, FAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF
onsemiES3J
Rectifier Diode Switching 600V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC

Descriptions

Descriptions of onsemi MURS480ET3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon
onsemi Rectifier Diode, 4A, 800V, SMD, DO-214AB (SMC), 2-Pin
MURS Series 4 A 800 V 100 ns Surface Mount Ultrafast Power Rectifier - CASE-403
Rectifier Diode Switching 800V 4A 100ns 2-Pin SMC T/R
Ultrafast "E" Series with High Reverse Energy Capability These state-of-the-art devices are designed for use in switching power supplies inverters and as free wheeling diodes.
RECTIFIER, 4A, 800V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.85V; Reverse Recovery Time trr Max: 100ns; Forward Surge Current Ifs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS 480 ET3G
  • MURS480ET3G.