Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURH860CTG

Diode, Rectifier, Ultrafast, Vr 600V, If 8A, Pkg TO-220, Vf 2.8V, Trr 35NS, Tj +175DEGC
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURH860CTG.

IHS

Datasheet4 pages11 years ago

Upverter

HQonline

Electro Sonic

Newark

Inventory History

3 month trend:
-7.65%

CAD Models

Download onsemi MURH860CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.924
$ 0.702
Stock
1,959,984
161,360
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
2.8 V
2.8 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH810DI
STTH810 Series 1000 V 8 A 85 ns Ultrafast Recovery Diode - TO-220-2 Insulated
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH16L06CFP
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH15AC06CFP
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MURH860CTG provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220,VF 2.8V, TRR 35NS, TJ +175DEGC
Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 600V 8A 35ns 3-Pin(3+Tab) TO-220AB Tube
onsemi Rectifier Diode, 8A, 600V, TH, TO-220, 3-Pin
Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V
. . . designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
DIODE, POWER RECTIFIER, UF; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 4A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.8V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: TO-220AB; No. of Pins: 3 Pin; Product Range: MURH8 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Current Ifsm: 100A; Diode Type: Fast Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 3Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Reverse Recovery Time trr Typ: 35ns; Termination Type: Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURH860CTG.