Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURH840CTG

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURH840CTG.

Newark

Datasheet4 pages11 years ago

IHS

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-11.00%

CAD Models

Download onsemi MURH840CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.048
$ 0.79
Stock
572,202
486,114
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
1.9 V
2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
28 ns
28 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220,VF 2.8V, TRR 35NS, TJ +175DEGC
Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH15AC06CFP
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH810DI
STTH810 Series 1000 V 8 A 85 ns Ultrafast Recovery Diode - TO-220-2 Insulated
STMicroelectronicsSTTH16L06CFP
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MURH840CTG provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 400V 8A 28ns 3-Pin(3+Tab) TO-220AB Rail
ON SEMI MURH840CTG, DUAL DIODE, COMMON CATHODE, 400V 8A, 28NS, 3-PIN TO-220
Power Rectifier, Ultra-Fast Recovery, 8 A, 400 V
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
Repetitive Peak Reverse Voltage:400V; Average Forward Current:4A; Diode Configuration:Dual Common Cathode; Forward Voltage Max:2.2V; Reverse Recovery Time:28ns; Forward Surge Current:100A; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURH840CTG.