onsemi MURA230T3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURA230T3G.

IHS

Datasheet6 pages3 years ago

Upverter

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
-14.07%

CAD Models

Download onsemi MURA230T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 2A 65ns 2-Pin SMA T/R / DIODE GEN PURP 400V 2A SMA
Power Rectifier, Ultra-Fast Recovery, 1 A, 300 V 300 V
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTTH2L06A
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MURA230T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
MURA230 Series 300 V 2 A 65 ns Surface Mount Ultrafast Power Rectifier-CASE-403D
Power Rectifier, Ultra-Fast Recovery, 2 A, 300 V
Discrete Diode 300V 35A 65ns 5μA 2A SMA(DO-214AC) SMD 4.32mm × 2.6mm × 2.1mm
Rectifier Diode Switching 300V 2A 65ns 2-Pin SMA T/R
RECTIFIER, SINGLE, 1A, 300V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 65ns; Forward Surge Curre

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURA230T3G.