onsemi MURA140T3G

Rectifier Diode Switching 400V 2A 65ns 2-Pin SMA T/R / DIODE GEN PURP 400V 2A SMA
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURA140T3G.

Newark

Datasheet5 pages14 years ago
Datasheet6 pages5 years ago

Upverter

IHS

element14 APAC

iiiC

Inventory History

3 month trend:
-23.33%

CAD Models

Download onsemi MURA140T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.154
$ 0.154
Stock
1,370,262
2,322,408
2,322,408
Authorized Distributors
6
5
5
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
65 ns
65 ns
65 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Power Rectifier, Ultra-Fast Recovery, 1 A, 300 V 300 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 1KV 2A 1500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 2A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi MURA140T3G provided by its distributors.

Rectifier Diode Switching 400V 2A 65ns 2-Pin SMA T/R / DIODE GEN PURP 400V 2A SMA
Power Rectifier, Ultra-Fast Recovery, 1 A, 400 V 400 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
MURA Series 1 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
Rectifier Diodes & Bridges; MURA140T3G; ON SEMICONDUCTOR; 5 µA; 2 A; 2; 35 A
DIODE, FAST, 1A, 400V, SMA, FULL REEL; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 65ns; Forward Surge Curre

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURA140T3G.