STMicroelectronics STTH2L06A

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2L06A.

Newark

Datasheet9 pages21 years ago

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+17.42%

CAD Models

Download STMicroelectronics STTH2L06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1L06A
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AC
Diodes Inc.RS2MA-13-F
Rectifier Diode Switching 1KV 1.5A 500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1.5A SMA
Diodes Inc.RS2JA-13-F
RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Diodes Inc.RS2BA-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH2L06A provided by its distributors.

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 2A 85ns 2-Pin SMA T/R / DIODE GEN PURP 600V 2A SMA
Rectifier Diodes & Bridges; STTH2L06A; STMICROELECTRONICS; 2 µA; 2 A; 2; 35 A
STTH2L06 Series 600 V 2 A 60 ns SMD Ultrafast Recovery Rectifier - DO-214AC
STMicroelectronics Rectifier diode Diodes, 2A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
RECTIFIER, 2A, 600V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 85ns; Forward Surge Current Ifsm Max: 35A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2L06A.