onsemi MURA240T3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURA240T3G.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

onsemi

Inventory History

3 month trend:
-5.90%

CAD Models

Download onsemi MURA240T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
Rectifier Diode Switching 400V 2A 65ns 2-Pin SMA T/R / DIODE GEN PURP 400V 2A SMA
Power Rectifier, Ultra-Fast Recovery, 1 A, 300 V 300 V
Diodes Inc.RS2JA-13-F
RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi MURA240T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Rectifier Diodes & Bridges; MURA240T3G; ON SEMICONDUCTOR; 5 µA; 35 A; 1.05 V; 2 A
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V
MURA240T3 Series 400 V 2 A Surface Mount Ultrafast Power Rectifier - CASE 403D
Rectifier Diode Switching 400V 2A 65ns 2-Pin SMA T/R
Rectifier, Fast, 2A, 400V, Do-214Ac; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):2A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:65Ns; Forward Surge Current Ifsm Max:35Arohs Compliant: Yes |Onsemi MURA240T3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURA240T3G.