onsemi MURA110T3G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURA110T3G.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

IHS

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-11.16%

CAD Models

Download onsemi MURA110T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.224
$ 0.224
Stock
7,187,969
3,088,439
3,088,439
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
875 mV
940 mV
940 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 µs
30 µs
30 µs

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 50 V
ULTRAFAST RECTIFIER 1 AMPERE Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V 150 V
STMicroelectronicsSTTH2R02A
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of onsemi MURA110T3G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V
Rectifier Diode, Blank, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
MURA Series 1 A 100 V 30 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
Rectifier Diodes & Bridges; MURA110T3G; ON SEMICONDUCTOR; 2; 100 V; 2 µA
Rectifier Diode Switching 100V 2A 30ns 2-Pin SMA T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURA110T3-G
  • MURA110T3G.