onsemi MUR440RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR440RLG.

Master Electronics

Datasheet8 pages13 years ago

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-15.05%

CAD Models

Download onsemi MUR440RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.322
$ 0.298
Stock
1,065,954
64,884
Authorized Distributors
6
4
Mount
-
Axial
Case/Package
Axial
-
Forward Voltage
1.05 V
1.28 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMUR460RLG
Rectifier Diode Switching 600V 4A 75ns 2-Pin DO-201AD T/R / DIODE GEN PURP 600V 4A DO201AD
onsemiMUR440G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V
onsemi1N5408RLG
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of onsemi MUR440RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD
400V 110A 75ns 10μA 4A Freestanding DO-201AD Through hole mounting 5.3mm(height)
Diode Switching 400V 4A 2-Pin DO-201AD T/R
Rec Surm 4A 400V Ultfst Rohs Compliant: Yes
1.28V@4A 10Ã×A@400V 75ns Single 4A -65¡Í~+175¡Í@(Tj) 400V DO-201AD Diodes - Fast Recovery Rectifiers ROHS
RECTIFIER, ULTRA FAST, 4A, 400V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.28V; Reverse Recovery Time trr Max: 75ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR440RLG.