onsemi MUR440G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V
$ 0.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR440G.

IHS

Datasheet9 pages6 years ago

Farnell

onsemi

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR440G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMUR460RLG
Rectifier Diode Switching 600V 4A 75ns 2-Pin DO-201AD T/R / DIODE GEN PURP 600V 4A DO201AD
onsemiMUR440RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V
onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Descriptions

Descriptions of onsemi MUR440G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 400V 4A 75ns 2-Pin DO-201AD Bag
Fast Recovery Diode, 4A, 400V Axial; Repetitive Peak Reverse Voltage:400V; Average Forward Current:4A; Diode Configuration:Single; Forward Voltage Max:1.28V; Reverse Recovery Time:75Ns; Forward Surge Current:110A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR440G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR440G.
  • MUR440G..