onsemi MUR180EG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR180EG.

IHS

Datasheet7 pages13 years ago

Newark

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR180EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.241
$ 0.241
Stock
902,709
4,067,906
4,067,906
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
100 ns
100 ns
100 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V
onsemiMUR1100EG
DIODE, RECTIFIER, ULTRAFAST, VR 1000V, IF 1A, PKG CASE 59,VF 1.75V, TRR 100NS, CS 35A
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V

Descriptions

Descriptions of onsemi MUR180EG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode Switching 800V 1A 100ns 2-Pin DO-41 Bag
FAST RECOVERY DIODE, 1A, 800V AXIAL; Dio; FAST RECOVERY DIODE, 1A, 800V AXIAL; Diode Configuration:Single; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.75V; Reverse Recovery Time trr Max:75ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR180EG.