onsemi MUR1100EG

Diode, Rectifier, Ultrafast, Vr 1000V, If 1A, Pkg Case 59, Vf 1.75V, Trr 100NS, Cs 35A
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1100EG.

Upverter

Datasheet6 pages20 years ago

IHS

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.85%

CAD Models

Download onsemi MUR1100EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.402
$ 0.385
Stock
926,054
3,379,230
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
100 ns
100 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V
onsemiMUR180EG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V

Descriptions

Descriptions of onsemi MUR1100EG provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 1000V, IF 1A, PKG CASE 59,VF 1.75V, TRR 100NS, CS 35A
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier Diode Switching 1KV 1A 100ns 2-Pin DO-41 Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1100EG.