onsemi MUR1100ERLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1100ERLG.

Upverter

Datasheet6 pages20 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-57.70%

CAD Models

Download onsemi MUR1100ERLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.397
Stock
737,709
344,231
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
100 ns
100 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V
onsemiMUR180EG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V
onsemiMUR1100EG
DIODE, RECTIFIER, ULTRAFAST, VR 1000V, IF 1A, PKG CASE 59,VF 1.75V, TRR 100NS, CS 35A

Descriptions

Descriptions of onsemi MUR1100ERLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 1000 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
onsemi Single switching diode, Through hole mounting, DO-41encapsulation
DIODE, ULTRAFAST, 1A; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.75V; Reverse Recovery Time trr Max: 100ns; Forward Surge Current Ifsm Max: 35A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1100ERLG.