Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN5312DW1T1G

MUN Series 50 V 100 mA 22 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5312DW1T1G.

IHS

Datasheet13 pages8 years ago

Upverter

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.66%

CAD Models

Download onsemi MUN5312DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.043
Stock
15,908,026
2,145,484
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
NPN
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
60
60
Power Dissipation
-
187 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI MUN5330DW1T1G DUAL NPN+PNP BIPOLAR TRANSISTOR,0.1 A,50V,6-PIN SOT-363
Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363

Descriptions

Descriptions of onsemi MUN5312DW1T1G provided by its distributors.

MUN Series 50 V 100 mA 22 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
MUN5312DW1T1G NPN+PNP DIGI TRANSISTOR,100MA 50V 22 KOHM, RATIO OF 1,6-PIN SC-88
onsemi NPN/PNP Digital Transistor SOT-363 SC-88 SMD 100mA 50V
Complementary Bipolar Digital Transistor (BRT)
60@5mA,10V 1 NPN - Pre-Biased,1 PNP - Pre-Biased 187mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
BRT TRANSISTOR, AEC-Q101, 50V, 22K/22K; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resis
Brt Transistor, 50V, 22K/22Kohm, Sot-363, Full Reel; Transistor Polarity:Npn And Pnp Complement; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5312DW1T1G.
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5311DW1T1 series two complementary BRT devices are housed in the SOT-363 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN5312DW1T1G.