Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN5212DW1T1

Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 50 V, 100 mA, 22 kohm, 22 kohm
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5212DW1T1.

Upverter

Technical Drawing2 pages5 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUN5212DW1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.064
Stock
825,010
1,586,609
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
60
60
Power Dissipation
250 mW
187 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-25
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Descriptions

Descriptions of onsemi MUN5212DW1T1 provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 50 V, 100 mA, 22 kohm, 22 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
2 NPN - Pre-Biased (Dual) 385mW 500nA 50V 100mA SOT-363-6 SMD mount 2mm*1.25mm*900μm
Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R
Tape & Reel (TR) Surface Mount 2NPN - Pre-Biased (Dual) Dual Pre-Biased Bipolar Transistor (BJT) 60 @ 5mA 10V 100mA 250mW 50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd