Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN5116DW1T1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5116DW1T1G.

IHS

Datasheet9 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Inventory History

3 month trend:
+14.90%

CAD Models

Download onsemi MUN5116DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.062
Stock
2,178,756
4,866,992
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
160
160
Power Dissipation
-
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363
ON SEMI MUN5330DW1T1G DUAL NPN+PNP BIPOLAR TRANSISTOR,0.1 A,50V,6-PIN SOT-363

Descriptions

Descriptions of onsemi MUN5116DW1T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Bipolar Junction Transistor Arrays - Bjt; |Onsemi MUN5116DW1T1G
Dual PNP Bipolar Digital Transistor (BRT)
MUN Series 50 V 100 mA 4.7 kOhm PNP Dual Bias Resistor Transistor - SOT-363
MUN5116DW1T1G PNP DIGI TRANSISTOR,100MA 50V 4.7 KOHM, RATIO OF NONE,6-PIN SC-88
160@5mA,10V 2 PNP - Pre-Biased 250mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
Trans Digital BJT PNP 50V 100mA 385mW 6-Pin SC-88 T/R
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5111DW1T1 series two BRT devices are housed in the SOT-363 package which is ideal for low-power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd