onsemi MSRD620CTT4G

MSRD620CTT4G Series 6 A 200 V 35 ns Soft Ultrafast Rectifier - TO-252-3
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSRD620CTT4G.

HQonline

Datasheet6 pages0 years ago

IHS

Newark

onsemi

Master Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download onsemi MSRD620CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.387
$ 0.387
Stock
682,126
3,524,738
3,524,738
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
1.35 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
55 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 400 V
SWITCHMODE POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon
onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DPAK (TO-252)encapsulation, 3needle
Vishay Rectifier diode Diodes, 5A, 600V, surface mount, DPAK (TO-252)encapsulation, 3needle
DIODE, ULTRA FAST, 4A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf

Descriptions

Descriptions of onsemi MSRD620CTT4G provided by its distributors.

MSRD620CTT4G Series 6 A 200 V 35 ns Soft Ultrafast Rectifier - TO-252-3
Rectifier Diode Switching 200V 6A 55ns 3-Pin(2+Tab) DPAK T/R
1.15V@3A 45ns Dual Common Cathode 3A 200V TO-252 Diodes - Fast Recovery Rectifiers ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
DIODE, FAST, 6A, 200V, TO-252-3
200V 50A 55ns 5μA 3A 2 Common Anode DPAK SMD 2.51mm H
Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):3A; Diode Configuration:dual Common Cathode; Forward Voltage Vf Max:1.35V; Reverse Recovery Time Trr Max:55Ns; Forward Surge Current Ifsm Max:50A; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSRD620CTT4G.