Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MSR1560G

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSR1560G.

IHS

Datasheet8 pages12 years ago

Upverter

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+565%

CAD Models

Download onsemi MSR1560G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMSRF1560G
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 400V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
STMicroelectronicsSTTH1502FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MSR1560G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 15A 45ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Soft Recovery, Switch-mode, 15 A, 600 V
onsemi single diode, Through hole mounting, TO-220encapsulation
ON SEMI MSR1560G, SOFT RECOVERY DIODE, 600V 15A, 2-PIN TO-220
RECTIFIER, FAST, 15A, 600V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 1.8V; Reverse Recovery Time trr Max: 45ns; Forward Surge Curre
Designed for boost converter or hard-switched converter applications especially for Power Factor Correction application. It could also be used as a free wheeling diode in variable speed motor control applications and switching mode power supplies. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSR1560G.