What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MSD42SWT1

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 25 @ 1mA 10V 100nA ICBO 150mW 300V

$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSD42SWT1.

Upverter

Datasheet2 pages15 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSD42SWT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.06
Stock
130,916
283,420
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
150 mA
150 mA
Transition Frequency
-
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
-
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMSD42WT1G
Small Signal Bipolar Transistor, 0.15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMSD42WT1
Small Signal Bipolar Transistor, 0.15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 225 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.FMMTA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 200 mA, 330 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MSD42SWT1 provided by its distributors.

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 25 @ 1mA 10V 100nA ICBO 150mW 300V
Small Signal Bipolar Transistor, 0.15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
High Voltage NPN Bipolar Transistor
NPN 150mW 6V 100nA 300V 300V 150mA SC-70-3 SMD mount 2.1mm*1.24mm*850μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd