Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MRA4007T3G

Diode, Rectifier, Standard, Vr 1000V, If 1A, Pkg Sma, Vf 1.04V, Tj +175DEGC, Cs 30A

$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MRA4007T3G.

IHS

Datasheet6 pages5 years ago

Farnell

Upverter

Newark

onsemi

Inventory History

3 month trend:
-30.04%

CAD Models

Download onsemi MRA4007T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.036
$ 0.036
Stock
26,743,285
643,907
643,907
Authorized Distributors
6
5
5
Mount
-
-
-
Case/Package
SMA
-
-
Forward Voltage
1.18 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
500 ns
500 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi MRA4007T3G provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 1000V, IF 1A, PKG SMA, VF 1.04V, TJ +175DEGC, CS 30A
ON Semiconductor MRA4007T3G Diode Bridge Rectifier 100V Tube 4x4 Array
Power Rectifier, Standard Recovery, 1 A, 1000 V
onsemi Rectifier Diode, 1A, 1000V, SMD, DO-214AC (SMA), 2-Pin
Rectifier Diodes & Bridges; MRA4007T3G; ON SEMICONDUCTOR; 10 µA; 1 A; 2; 30 A
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Reverse Current uA = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.32 / Width mm = 2.6 / Height mm = 2.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRA4007T3G.