Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec FR1M

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec FR1M.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+91.57%

CAD Models

Download Diotec FR1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.097
$ 0.097
Stock
953,912
26,666,073
26,666,073
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SMA
SMA
Forward Voltage
1.3 V
1.18 V
1.18 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec FR1M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Superfast rectifier diode, 1000 V, 1 A, DO-214AC, FR1M
Rectifier Diode Switching 1KV 1A 250ns 2-Pin SMA T/R
1.3V@1A 5Ã×A@1kV 1A -50¡Í~+150¡Í@(Tj) 1kV SMA Diodes - Fast Recovery Rectifiers ROHS
Diode, Fast, SMA, 1000V, 1A, 500ns, 150°C
DIODE STANDARD 1000V 1A DO214AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR 1M