Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPSW56RLRP

Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW56RLRP.

IHS

Datasheet7 pages16 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSW56RLRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.141
$ 0.141
Stock
1,480,316
1,826,182
1,826,182
Authorized Distributors
2
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
50
50
50
Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiKSP55TA
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP43TA
Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA06G
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 100mA 1V 100nA 625mW 100MHz
onsemiKSP8099TF
Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 625mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 400V 500mA 10MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSW56RLRP provided by its distributors.

Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
PNP 1W 4V 500nA -80V 80V 500mA TO-92-3 Through hole mounting 5.21mm*4.19mm*7.87mm
Trans GP BJT PNP 80V 0.5A 1000mW 3-Pin TO-92 Ammo
SMALL SIGNAL BIPOLAR TRANSISTOR
TRANS PNP GP BIPO 1W 80V TO-92
MPSW56RLRP, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd