onsemi KSA928AYTA

Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA928AYTA.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar (BJT) Transistor PNP 30V 2A 120MHz 1W Through Hole TO-92-3
Transistor,bjt,pnp,30V V(Br)Ceo,2A I(C),to-92 Rohs Compliant: Yes
onsemiTN4033A
TRANS PNP 80V 1A TO226-3 / Bipolar (BJT) Transistor PNP 80 V 1 A 1 W Through Hole TO-226-3
onsemi2N6076
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA916YBU
Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 900mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi KSA928AYTA provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Transistor GP BJT PNP 30V 2A TO92L
RS APAC
Trans GP BJT PNP 30V 2A 1000mW 3-Pin TO-92L Fan-Fold
onsemi PNP Transistor TO-92L TH -2A -30V
TRANSISTOR, BIPOL, PNP, -30V, TO-92L-3
TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, PNP, -30V, TO-92L-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -30V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 1W; DC Collector Current: -2A; DC Current Gain hFE: 160hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd