Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPSH10RLRPG

Trans RF BJT NPN 25V 350000mW 3-Pin TO-92 Fan-Fold
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSH10RLRPG.

IHS

Datasheet4 pages5 years ago

Upverter

CAD Models

Download onsemi MPSH10RLRPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.057
Stock
131,723
180,078
180,078
Authorized Distributors
0
1
1
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
650 MHz
650 MHz
650 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
60
60
60
Power Dissipation
350 mW
350 mW
350 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiKSP10TA
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
Trans GP BJT NPN 30V 0.02A 3-Pin TO-92 Ammo
onsemi2N5089
Bipolar Transistor Small Signal NPN Low Noise 25V 50mA 3-Pin TO-92 Through Hole Box
Trans GP BJT NPN 20V 0.02A 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi MPSH10RLRPG provided by its distributors.

Trans RF BJT NPN 25V 350000mW 3-Pin TO-92 Fan-Fold
NPN Bipolar Small Signal Transistor
Trans GP BJT NPN 25V 3-Pin TO-92 Tape and Ammo
BIPOLAR TRANSISTOR, NPN, 25V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:25V; Transition Frequency Typ, ft:650MHz; Power Dissipation, Pd:350mW; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd