Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSP10TA

RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP10TA.

IHS

Datasheet7 pages4 years ago
Datasheet5 pages24 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+13.62%

CAD Models

Download onsemi KSP10TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans GP BJT NPN 30V 0.02A 3-Pin TO-92 Ammo
NPN 625W 4V 50nA 40V 25V 100μA(DC) TO-92 SMD mount,Through hole mounting 5.33mm(height)
onsemi2N5089
Bipolar Transistor Small Signal NPN Low Noise 25V 50mA 3-Pin TO-92 Through Hole Box
Trans GP BJT NPN 20V 0.02A 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi KSP10TA provided by its distributors.

RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
25V 1W 60@4mA10V 650MHz 500mV@4mA400Ã×A NPN +150¡Í@(Tj) TO-92 Bipolar Transistors - BJT ROHS
NPN 350mW 3V 100nA 30V 25V TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold
Transistor NPN 100nA 25V 350mW hFE=60 TO92
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSP10-TA