Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6517BU

Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.084
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6517BU.

IHS

Datasheet7 pages5 years ago
Datasheet6 pages16 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi 2N6517BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.079
$ 0.079
Stock
505,964
493,378
493,378
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
350 V
350 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
15
15
15
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemi2N6517TA
TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I; TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),TO-92
onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP45BU
Trans GP BJT NPN 350V 0.3A 3-Pin TO-92 Bulk
NXP SemiconductorsPHE13003A,126
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi 2N6517BU provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
2N6517 Series 350 V 0.5 A 625 mW NPN Epitaxial Silicon Transistor - TO-92-3
Transistor 2N6517 NPN General Purpose Amplifier 350Volt TO-92
1V@ 5mA,50mA NPN 625mW 6V 50nA 350V 350V 500mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
Power Bipolar Transistor, NPN, 80 V, 15 A. ONSSPCTRNSTVU6M5P;
Trans GP BJT NPN 350V 0.5A 625mW 3-Pin TO-92 Bag
TRANSISTOR NPN 350V 500MA TO-92
50nA 350V 625mW 500mA 30@30mA10V 40MHz NPN 1V@50mA5mA +150¡Í@(Tj) TO-92-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 350V, 0.5A, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 1.5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6517BU.