onsemi MPSA43

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 25 @ 1mA 10V 500mA 625mW 50MHz
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA43.

Upverter

Technical Drawing3 pages5 years ago

IHS

onsemi

Electro Sonic

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSA43 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiKSP43BU
Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSL01
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 10mA 5V 200mA 625mW 60MHz
onsemiKSP06BU
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013GTA
Tape & Box (TB) Through Hole NPN SS9013 Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013GBU
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V

Descriptions

Descriptions of onsemi MPSA43 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 25 @ 1mA 10V 500mA 625mW 50MHz
NPN HIGH VOLTAGE AMPLIFIER Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Transistor, 625mW, 6V, 100nA, 200V, 500mA, TO-92-3, TH, 5.2mm × 4.19mm × 5.33mm
100 mA 200 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 200V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 625mW; DC Collector Current: 200mA; DC Current Gain hFE: 50hFE; Transistor Case
This device is designed for application as a video output to drive color CRT and other high voltage applications. Sourced from Process 48. See MPSA42 for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA43.
  • MPSA43..