Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS6531

TRANS NPN 40V 1A TO92-3 / Bipolar (BJT) Transistor NPN 40 V 1 A 625 mW Through Hole TO-92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS6531.

IHS

Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages25 years ago
Datasheet12 pages25 years ago

Newark

Fairchild Semiconductor

CAD Models

Download onsemi MPS6531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1971-06-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiPN2222ATF
Bipolar (BJT) Single Transistor, NPN, 40 V, 1 A, 625 mW, TO-226AA, Through Hole
onsemi2N4953
Bipolar (BJT) Single Transistor, NPN, 30 V, 1 A, 625 mW, TO-92, Through Hole
onsemiBC337A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 625mW 100MHz
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPS6531 provided by its distributors.

TRANS NPN 40V 1A TO92-3 / Bipolar (BJT) Transistor NPN 40 V 1 A 625 mW Through Hole TO-92-3
NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 40V 1A 3-Pin TO-92 Bulk
BIPOLAR TRANSISTOR, NPN, 40V; Transistor
600 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
NPN General Purpose Amplifier This device is designed for use as a medium power amplifier and switch requiring collector currents to 500 mA. Sourced from Process 19. See PN2222A for characteristics.
Transistor; Transistor Type:RF Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):60; Package/Case:3-TO-92; C-E Breakdown Voltage:40V; DC Collector Current:1.00A; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd