Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi PN2222ATFR

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN2222ATFR.

IHS

Datasheet0 pages0 years ago

onsemi

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-13.02%

CAD Models

Download onsemi PN2222ATFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.069
$ 0.069
Stock
1,337,544
2,141,891
2,141,891
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi PN2222ATFR provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3
40V 625mW 1A NPN TO-92_Forming1 Bipolar Transistors - BJT ROHS
NPN BJT Transistor, 40V VCEO, 1A IC, 300MHz, TO-92, 2000-REEL
Trans GP BJT NPN 40V 1A 625mW 3-Pin TO-92 T/R
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current1 A, maximum collector-emission voltage40 V
NPN General Purpose Amplifier This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.Sourced from Process 19.
TRANSISTOR, NPN, 40V, TO-92, FULL REEL; Transistor Polarity: NPN; Collector Emitter Voltage Max: 40V; Continuous Collector Current: 1A; Power Dissipation: 625mW; Transistor Mounting: Through Hole; No. of P 50H5114
TRANSISTOR, NPN, 40V, TO-92; Transistor; TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:100; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN2222ATFR.