onsemi 2N4953

Bipolar (BJT) Single Transistor, NPN, 30 V, 1 A, 625 mW, TO-92, Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4953.

IHS

Datasheet4 pages24 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 2N4953 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 100mA 1V 100nA ICBO 800mW 130MHz
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3
Transistor, bjt, npn,30V V(Br)Ceo,1A I(C),to-92 Rohs Compliant: Yes |Onsemi KSD471ACYBU
onsemiBC33825BU
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4953 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 30 V, 1 A, 625 mW, TO-92, Through Hole
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
@NPN TRANSISTOR,GEN PURPOSE(10 30VOLT,SS,TO92,3-PIN
Bipolar Transistor; Leaded Process Compatible:Yes; Package/Case:TO-92; Peak Reflow Compatible (260 C):Yes; Current Rating:1A; Voltage Rating:30V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4953.