onsemi MOCD207VM

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Rail
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD207VM.

IHS

Datasheet9 pages8 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-21.18%

CAD Models

Download onsemi MOCD207VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.323
$ 0.323
Stock
255,895
766,803
766,803
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
34 %
34 %
34 %
Rise Time
1.6 µs
3 µs
3 µs
Fall Time
-
-
-
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.55 V
1.55 V
1.55 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
VishayVOD207T
Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
VishayILD1207T
Optocoupler with transistor output; VISHAY; ILD1207T; 2; 70 V; 8; SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of onsemi MOCD207VM provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Rail
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler
Transistor Output Optocoupler, 2-Element, 2500V Isolation
Optocoupler, Transistor, 2.5Kv, Soic-8; No. Of Channels:2 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi MOCD207VM
The MOCD207M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd