Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ILD1207T

Optocoupler with transistor output; VISHAY; ILD1207T; 2; 70 V; 8; SOIC
$ 0.646
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD1207T.

IHS

Datasheet7 pages5 years ago

Newark

Inventory History

3 month trend:
+2.53%

CAD Models

Download Vishay ILD1207T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayVOD207T
Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
VishayVOD213T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R

Descriptions

Descriptions of Vishay ILD1207T provided by its distributors.

Optocoupler with transistor output; VISHAY; ILD1207T; 2; 70 V; 8; SOIC
Vishay Phototransistor Output Optocoupler, Dual Channel, Surface Mount, 8-Pin, SOIC
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N
Transistor Output Optocoupler, 1-Element, 4000V Isolation
OPTOCOUPLER, TRANSISTOR O/P, 4KV, SOIC-8; No. of Channels: 2 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 30mA; Isolation Voltage: 4kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70
OPTOCOUPLER, PHOTOTRANSISTOR, 4000VRMS; No. of Channels:2; Isolation Voltage:4000Vrms; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SOIC; No. of Pins:8; CTR Max:200% ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric