Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC3033SM

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3033SM.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download onsemi MOC3033SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.392
$ 0.392
Stock
116,165
109,327
109,327
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
4170 Vrms
4170 Vrms
4170 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
PDIP
SMD/SMT
SMD/SMT
Number of Pins
6
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
VishaySFH601-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayMOC8103
MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of onsemi MOC3033SM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
OPTOISOLATOR 4.17KV TRIAC 6SMD / Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube
Optocoupler, Phototriac O/P, 7.5Kv, Smd-6; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Isolation Voltage:7.5Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:250V; Product Range:- Rohs Compliant: Yes |Onsemi MOC3033S-M
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 3033 SM
  • MOC3033S-M