onsemi MOC3022SR2M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3022SR2M.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Future Electronics

Newark

Inventory History

3 month trend:
-11.64%

CAD Models

Download onsemi MOC3022SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.299
$ 0.31
Stock
824,597
257,391
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Lite-OnMOC3022S
Lite-On Triac Output Optocoupler, SMD, 6-Pin, PDIP SMD Package
Lite-OnMOC3023S
MOC3023 Series Single Channel 400 V 50 mA 5000 Vrms TRIAC Photocoupler - SDIP-6
Lite-OnMOC3020S
MOC3020S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi MOC3022SR2M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
onsemi Triac output type optocoupler, surface mount, 6needle, DIPencapsulation
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3022SR2-M
  • MOC3022SR2M.