onsemi MOC3022SM

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3022SM.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

DigiKey

Inventory History

3 month trend:
-1.63%

CAD Models

Download onsemi MOC3022SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.269
Stock
1,083,678
110,248
Authorized Distributors
6
4
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
5000 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
100 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Lite-OnMOC3022S
Lite-On Triac Output Optocoupler, SMD, 6-Pin, PDIP SMD Package
Lite-OnMOC3023S
MOC3023 Series Single Channel 400 V 50 mA 5000 Vrms TRIAC Photocoupler - SDIP-6
Lite-OnMOC3020S
MOC3020S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi MOC3022SM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
MOC Series Single Channel 400 V Surface Mount Triac Optocoupler - DIP-6
Optocoupler Case Style:surface Mount Dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:400V; Product Range:-; Input Current:60Ma; Output Voltage:400V Rohs Compliant: Yes
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3022S-M
  • MOC3022SM.